346-022-540-258

Heilind Number:EDA346-022-540-258
Manufacturer:EDAC
Manufacturer Number:346-022-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors ensure easy identification and organization in your setup. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee safe and efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches and .2 inches respectively, provide reliable connectivity for up to 22 positions. Designed for straight mounting orientation, they offer seamless integration in various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.