346-022-540-602

Heilind Number:EDA346-022-540-602
Manufacturer:EDAC
Manufacturer Number:346-022-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-602

Detailed Description

Enhance circuit board connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in demanding environments. With a single row configuration and 22 positions, they offer efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in our connectors to deliver exceptional quality and durability for your PCB connectivity needs.