346-022-540-604

Heilind Number:EDA346-022-540-604
Manufacturer:EDAC
Manufacturer Number:346-022-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 22 positions, providing ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in high-temperature environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Green connectors for a vibrant touch of color, and enjoy the convenience of straight mount orientation for easy installation. Upgrade your connectivity solutions with these essential components.