346-022-540-607

Heilind Number:EDA346-022-540-607
Manufacturer:EDAC
Manufacturer Number:346-022-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-607

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row configuration with 22 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The vibrant green color not only adds a pop of visual interest but also aids in quick identification during installation. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronic toolkit. Elevate your connectivity game with these top-of-the-line components.