346-022-540-608

Heilind Number:EDA346-022-540-608
Manufacturer:EDAC
Manufacturer Number:346-022-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-608

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for high performance, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design featuring 22 positions, they offer seamless integration for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed with a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure attachment, making them a must-have for any project requiring top-notch connectivity. Explore our full range of PCB connectors for even more cutting-edge solutions.