346-022-540-658

Heilind Number:EDA346-022-540-658
Manufacturer:EDAC
Manufacturer Number:346-022-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-658

Detailed Description

Elevate your PCB connectivity with these durable Card Edge Connectors, meticulously engineered for optimal performance. Designed with precision, they ensure seamless power transmission with an amperage of 3 A, making them ideal for high-power applications. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both visual appeal and reliable insulation. With a single row configuration and 22 positions, these connectors guarantee efficient signal transmission. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing enable easy integration. Suitable for a wide range of environments, they boast an operating temperature range of -40 to 105 °C. Trust in these connectors for secure and stable board-to-board connections in your electronic projects.