346-022-540-678

Heilind Number:EDA346-022-540-678
Manufacturer:EDAC
Manufacturer Number:346-022-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed in a sleek green hue, these connectors are not only visually appealing but also high-performing, with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability and safety in operation. Featuring a single row layout with 22 positions, these connectors offer seamless integration on your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your devices with our Card Edge Connectors and experience seamless connectivity like never before.