346-022-540-802

Heilind Number:EDA346-022-540-802
Manufacturer:EDAC
Manufacturer Number:346-022-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and a total of 22 positions, they offer ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Experience efficient board-to-board connectivity with our Card Edge Connectors.