346-022-540-803

Heilind Number:EDA346-022-540-803
Manufacturer:EDAC
Manufacturer Number:346-022-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and efficient solution for your electronic projects. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both safety and reliability. The double-row design with 22 positions allows for seamless integration with your circuitry, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Whether for industrial or consumer applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.