346-022-540-804

Heilind Number:EDA346-022-540-804
Manufacturer:EDAC
Manufacturer Number:346-022-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a total of 22 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in electronics and beyond. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.