346-022-540-807

Heilind Number:EDA346-022-540-807
Manufacturer:EDAC
Manufacturer Number:346-022-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, these connectors guarantee reliable performance. Offering 22 positions across two rows, they are perfect for high-density applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Designed for straight mount orientation, they provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse electronic setups. Elevate your connectivity game with this essential component.