346-022-540-808

Heilind Number:EDA346-022-540-808
Manufacturer:EDAC
Manufacturer Number:346-022-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. Engineered with precision, they offer a 3A amperage and ensure reliable conductivity with Copper Alloy contacts. With two rows and 22 positions, they provide ample space for your connections, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality products to streamline your board-to-board PCB connections.