346-022-540-812

Heilind Number:EDA346-022-540-812
Manufacturer:EDAC
Manufacturer Number:346-022-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-812

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage capacity and operating temperature range of -40 to 105°C, they guarantee optimal performance even in demanding conditions. Featuring a double-row layout with 22 positions and a .125" pitch, they offer ample connectivity options. Their straight mount orientation and .2" row spacing make installation a breeze. Upgrade your PCB setups with these green-colored connectors, perfect for various applications in the electronics industry.