346-022-540-858

Heilind Number:EDA346-022-540-858
Manufacturer:EDAC
Manufacturer Number:346-022-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-858

Detailed Description

Enhance your circuit board connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they ensure reliable power transmission at a maximum amperage of 3A. Boasting 22 positions and a straight mount orientation, these connectors offer seamless integration for your PCB assemblies. Their wide operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your electronic projects with these essential components.