346-022-541-101

Heilind Number:EDA346-022-541-101
Manufacturer:EDAC
Manufacturer Number:346-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-101

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration into PCB assemblies. Featuring a vibrant green color and a single-row layout, these connectors offer reliable performance in a variety of applications. With a contact material of durable copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure robust conductivity and compliance with industry standards. The 22 positions and .125-inch pitch provide ample connectivity options, while the .2-inch row spacing allows for efficient PCB design. Operating in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Choose straight mount orientation for easy installation on your PCBs. Upgrade your electronic systems with these high-quality Card Edge Connectors.