346-022-541-102

Heilind Number:EDA346-022-541-102
Manufacturer:EDAC
Manufacturer Number:346-022-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-102

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 22 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. The copper alloy contact material and .125-inch pitch further optimize conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors offer versatility and durability. Upgrade your assembly process with these essential components.