346-022-541-103

Heilind Number:EDA346-022-541-103
Manufacturer:EDAC
Manufacturer Number:346-022-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a vibrant Green color. Designed for optimal performance, these connectors feature a single row layout with 22 positions, ensuring seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.