346-022-541-104

Heilind Number:EDA346-022-541-104
Manufacturer:EDAC
Manufacturer Number:346-022-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-104

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 22 positions, they ensure seamless board-to-board connections with precision. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer optimal signal transmission. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with these essential components.