346-022-541-112

Heilind Number:EDA346-022-541-112
Manufacturer:EDAC
Manufacturer Number:346-022-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-112

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a robust housing constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and 22 positions, they offer reliable power transfer with an amperage of 3 A. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .125 in and row spacing of .2 in provide precise alignment. Perfect for various applications, these connectors have a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your setup with these essential components for seamless connectivity.