346-022-541-158

Heilind Number:EDA346-022-541-158
Manufacturer:EDAC
Manufacturer Number:346-022-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they come in a striking green color and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, they offer 22 positions for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at amperages of up to 3 A, these connectors are suitable for a wide range of applications. Their pitch of .125 inches and row spacing of .2 inches allow for precise installation on PCBs. With a straight mount orientation, they facilitate easy and secure connections. Built to withstand harsh environments, they have an operating temperature range of -40 to 105 °C. Discover the perfect solution to your connectivity needs with these high-quality Card Edge Connectors.