346-022-541-201

Heilind Number:EDA346-022-541-201
Manufacturer:EDAC
Manufacturer Number:346-022-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only aesthetically pleasing but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With two rows and 22 positions, they offer ample connectivity options on your PCB. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, they are versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in diverse environments. Elevate your PCB connectivity with these essential components.