346-022-541-202

Heilind Number:EDA346-022-541-202
Manufacturer:EDAC
Manufacturer Number:346-022-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable solution for your power and signal transmission needs. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they provide durability and safety in various applications. The two rows of copper alloy contacts ensure efficient conductivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Offering 22 positions, these connectors support diverse connectivity requirements. Their straight mount orientation facilitates straightforward PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in harsh environments. Trust in our high-quality Card Edge Connectors to optimize your electronic systems.