346-022-541-203

Heilind Number:EDA346-022-541-203
Manufacturer:EDAC
Manufacturer Number:346-022-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 22 positions, they offer seamless integration into your circuitry. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Their straight mount orientation and vibrant green color make them not only functional but also visually appealing. Elevate your electronic projects with these high-quality connectors.