346-022-541-204

Heilind Number:EDA346-022-541-204
Manufacturer:EDAC
Manufacturer Number:346-022-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors ensure reliable performance even in demanding environments. With a current rating of 3 A, they support efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they provide secure and precise connections. Offering 22 positions, these connectors facilitate versatile board-to-board connectivity. Engineered for convenience, their straight mount orientation and compact .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB designs with these essential components.