346-022-541-207

Heilind Number:EDA346-022-541-207
Manufacturer:EDAC
Manufacturer Number:346-022-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-207

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Each connector boasts a 3 A amperage, ensuring reliable power transmission. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration onto PCB boards. The straight mount orientation and 22 positions cater to diverse assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component in any electronic setup. Explore our range of high-quality connectors for efficient board-to-board connections.