346-022-541-208

Heilind Number:EDA346-022-541-208
Manufacturer:EDAC
Manufacturer Number:346-022-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green design, these connectors are not only visually striking but also highly efficient, with a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in various operating conditions, from -40 to 105°C. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless signal transmission. The 22 positions allow for versatile connections, while the straight mount orientation simplifies installation. Trust in our connectors to deliver superior board-to-board connectivity for your electronic projects.