346-022-541-212

Heilind Number:EDA346-022-541-212
Manufacturer:EDAC
Manufacturer Number:346-022-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-212

Detailed Description

Enhance connectivity within your devices with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and a total of 22 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure connections. Suitable for straight mounting orientation, they are versatile for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for both industrial and commercial use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.