346-022-541-258

Heilind Number:EDA346-022-541-258
Manufacturer:EDAC
Manufacturer Number:346-022-541-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row design and 22 positions, they provide ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand temperatures from -40 to 105 °C. Their straight mount orientation facilitates easy installation, making them a versatile choice for your electronic projects. Explore our selection of Board To Board PCB Connectors for more options.