346-022-541-603

Heilind Number:EDA346-022-541-603
Manufacturer:EDAC
Manufacturer Number:346-022-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-603

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors offer reliable performance with a 3A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Featuring copper alloy contact material, they provide excellent conductivity for optimal signal transfer. With a compact pitch of .125 inches and 22 positions, they facilitate efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your assembly process with these essential components.