346-022-541-604

Heilind Number:EDA346-022-541-604
Manufacturer:EDAC
Manufacturer Number:346-022-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for streamlined integration in your electronic setups. Featuring a vibrant green hue, these connectors not only offer visual appeal but also boast high performance, with a 3 A amperage rating ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability in demanding environments. With a single row layout and 22 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Trust in our high-quality connectors to optimize your board-to-board connections seamlessly. Elevate your connectivity game with our exceptional Card Edge Connectors.