346-022-541-607

Heilind Number:EDA346-022-541-607
Manufacturer:EDAC
Manufacturer Number:346-022-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-607

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 22 positions, ensuring optimal performance in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation allows for easy installation, while the green color adds a touch of organization to your assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your connection solutions with this essential component.