346-022-541-608

Heilind Number:EDA346-022-541-608
Manufacturer:EDAC
Manufacturer Number:346-022-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-608

Detailed Description

Introducing our Card Edge Connectors in a vibrant green hue, designed for seamless board-to-board PCB connections. With a single row configuration and 22 positions, these connectors offer reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and high performance even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are a dependable choice for your electronic projects. Trust in their quality and efficiency for seamless connectivity solutions.