346-022-541-612

Heilind Number:EDA346-022-541-612
Manufacturer:EDAC
Manufacturer Number:346-022-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-612

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only provide a visual pop but also deliver reliable performance, with a 3 A amperage rating ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row configuration and 22 positions, these connectors offer ample connectivity options. The copper alloy contact material and .125-inch pitch facilitate secure and efficient data transmission. Perfect for PCB applications, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of environments. Elevate your electronic designs with these essential components.