346-022-541-658

Heilind Number:EDA346-022-541-658
Manufacturer:EDAC
Manufacturer Number:346-022-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 22 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation simplifies installation, making them a convenient choice for your connectivity needs. Upgrade your devices with these high-quality connectors and experience seamless functionality.