346-022-541-678

Heilind Number:EDA346-022-541-678
Manufacturer:EDAC
Manufacturer Number:346-022-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-678

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row configuration and 22 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors support straight mount orientation, making them ideal for a wide range of applications. From industrial machinery to consumer electronics, trust in the rugged construction and wide operating temperature range (-40 to 105 °C) of these connectors to deliver consistent performance. Explore our full range of PCB connectors for seamless board-to-board connectivity.