346-022-541-802

Heilind Number:EDA346-022-541-802
Manufacturer:EDAC
Manufacturer Number:346-022-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-802

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color, ensuring easy identification during installation. With a high amperage rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and fire resistance. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 22 positions enables versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for board-to-board applications, they ensure seamless data transmission in your electronic system. Elevate your PCB connectivity with these high-quality Card Edge Connectors.