346-022-541-803

Heilind Number:EDA346-022-541-803
Manufacturer:EDAC
Manufacturer Number:346-022-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-803

Detailed Description

Enhance your PCB connections with our robust Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 22 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your projects with quality and precision – order yours today.