346-022-541-807

Heilind Number:EDA346-022-541-807
Manufacturer:EDAC
Manufacturer Number:346-022-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, perfect for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety in operation. With a double-row design and 22 positions, these connectors offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation further simplifies installation, making them a must-have component for your PCB assembly projects. Elevate your connectivity solutions with these top-quality Card Edge Connectors.