346-022-541-808

Heilind Number:EDA346-022-541-808
Manufacturer:EDAC
Manufacturer Number:346-022-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a compact two-row design and 22 positions, they offer seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure connection. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your setup with these green connectors and experience efficient and stable performance.