346-022-541-812

Heilind Number:EDA346-022-541-812
Manufacturer:EDAC
Manufacturer Number:346-022-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB applications. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments. Featuring two rows of copper alloy contacts, these connectors provide reliable power transmission with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Boasting 22 positions, they cater to diverse connectivity needs. Their straight mount orientation facilitates straightforward installation, while an operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for board-to-board PCB connections, these connectors are a valuable asset in electronic assembly projects. Elevate your systems' performance with this essential component.