346-022-541-858

Heilind Number:EDA346-022-541-858
Manufacturer:EDAC
Manufacturer Number:346-022-541-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 22 positions, they offer ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Their straight mount orientation provides ease of installation, making them a perfect choice for your PCB assembly needs. Elevate your projects with our Card Edge Connectors, a essential component for seamless board-to-board connections.