346-022-541-878

Heilind Number:EDA346-022-541-878
Manufacturer:EDAC
Manufacturer Number:346-022-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-541-878

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and a total of 22 positions, they provide ample connectivity for your PCB applications. The Copper Alloy contacts offer excellent conductivity, while the green color adds a visually appealing touch. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of projects. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for seamless board-to-board connections. Explore our full range of PCB connectors for more options to suit your needs.