346-022-555-201

Heilind Number:EDA346-022-555-201
Manufacturer:EDAC
Manufacturer Number:346-022-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 22 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Designed for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic projects with these essential components.