346-022-555-202

Heilind Number:EDA346-022-555-202
Manufacturer:EDAC
Manufacturer Number:346-022-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-202

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts offering a total of 22 positions, these connectors ensure reliable transmission of power and signals. The .125 inch pitch and .2 inch row spacing allow for easy integration into your PCB layouts, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.