346-022-555-204

Heilind Number:EDA346-022-555-204
Manufacturer:EDAC
Manufacturer Number:346-022-555-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, boasting a reliable 3A amperage rating, you can trust in seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate 22 positions, ensuring versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Whether you need to link boards straight-on or at an angle, their Straight mount orientation offers flexibility. Elevate your electronics with these essential connectors, a must-have in any engineer's toolkit.