346-022-555-207

Heilind Number:EDA346-022-555-207
Manufacturer:EDAC
Manufacturer Number:346-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust durability for long-lasting use. With two rows and a total of 22 positions, these connectors provide ample connectivity options. The copper alloy contact material ensures reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Designed for straight mount orientation, they are suitable for a variety of applications. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors guarantee consistent performance even in demanding environments. Explore our extensive range of connectors for all your PCB connectivity needs.