346-022-555-802

Heilind Number:EDA346-022-555-802
Manufacturer:EDAC
Manufacturer Number:346-022-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and style. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB connections. With 22 positions spread over 2 rows, these connectors provide ample space for multiple connections. Designed for straight mounting orientation, they offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.