346-022-555-803

Heilind Number:EDA346-022-555-803
Manufacturer:EDAC
Manufacturer Number:346-022-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These durable connectors feature a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable performance and secure connections. Designed for a total of 22 positions, these connectors ensure seamless integration on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and dependable board-to-board connections.