346-022-555-804

Heilind Number:EDA346-022-555-804
Manufacturer:EDAC
Manufacturer Number:346-022-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color, offering both reliability and visual appeal. With a 3A amperage rating and copper alloy contact material, they ensure optimal conductivity for your electronic devices. The two-row design with 22 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight mounting orientation or versatility in your design, these connectors deliver. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Elevate your PCB connections with these essential components.