346-022-555-807

Heilind Number:EDA346-022-555-807
Manufacturer:EDAC
Manufacturer Number:346-022-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a dual-row configuration and 22 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our straight-mount orientation for easy installation and enjoy enhanced performance in your electronic projects.